Part Details for BCX71K-TAPE-13 by NXP Semiconductors
Overview of BCX71K-TAPE-13 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP177GSZ-REEL | Analog Devices | OP177GS WITH TAPE AND REEL | |
OP249GSZ-REEL | Analog Devices | OP249GS W/TAPE AND REEL | |
SMP04ESZ-REEL | Analog Devices | SMP04ES W/TAPE AND REEL |
Part Details for BCX71K-TAPE-13
BCX71K-TAPE-13 CAD Models
BCX71K-TAPE-13 Part Data Attributes
|
BCX71K-TAPE-13
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCX71K-TAPE-13
NXP Semiconductors
TRANSISTOR 200 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
Alternate Parts for BCX71K-TAPE-13
This table gives cross-reference parts and alternative options found for BCX71K-TAPE-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX71K-TAPE-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX71KE6433 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | BCX71K-TAPE-13 vs BCX71KE6433 |
BC807.40LEADFREE | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | BCX71K-TAPE-13 vs BC807.40LEADFREE |
BC807-40S62Z | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BCX71K-TAPE-13 vs BC807-40S62Z |
BCX71K | Small Signal Bipolar Transistor | Nexperia | BCX71K-TAPE-13 vs BCX71K |
BCX71KTRL | TRANSISTOR 200 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCX71K-TAPE-13 vs BCX71KTRL |
BCX71K | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BCX71K-TAPE-13 vs BCX71K |
BC807-40 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BCX71K-TAPE-13 vs BC807-40 |
BC80740MTF | PNP Epitaxial Silicon Transistor, 3000-REEL | onsemi | BCX71K-TAPE-13 vs BC80740MTF |
BCX71K,235 | BCX71 series - PNP general purpose transistors@en-us TO-236 3-Pin | Nexperia | BCX71K-TAPE-13 vs BCX71K,235 |
BCX71KTR | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BCX71K-TAPE-13 vs BCX71KTR |