Part Details for BCX71KE6327HTSA1 by Infineon Technologies AG
Overview of BCX71KE6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCX71KE6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0038
|
Newark | Transistor, Bipolar, Pnp, -45V, Sot-23-3, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-45V, Transition Frequency Ft:250Mhz, Power Dissipation Pd:330Mw, Dc Collector Current:-100Ma, Dc Current Gain Hfe:100Hfe, Rohs Compliant: Yes |Infineon BCX71KE6327HTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0650 | Buy Now |
DISTI #
2156-BCX71KE6327HTSA1-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT-23 Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
82000 In Stock |
|
$0.0400 | Buy Now |
DISTI #
BCX71KE6327HTSA1CT-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT-23 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0390 / $0.3300 | Buy Now |
DISTI #
BCX71KE6327HTSA1
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A AEC Q101 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCX71KE6327HTSA1) RoHS: Not Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0405 / $0.0462 | Buy Now |
DISTI #
726-BCX71KE6327HTSA1
|
Mouser Electronics | Bipolar Transistors - BJT PNP 45 V 100 mA RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | BCX71 Series PNP 45 V 100 mA Surface Mount Silicon AF Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0393 / $0.0441 | Buy Now |
|
Future Electronics | BCX71 Series PNP 45 V 100 mA Surface Mount Silicon AF Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0393 / $0.0441 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Rochester Electronics | BCX71 - General Purpose Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 112000 |
|
$0.0374 / $0.0440 | Buy Now |
DISTI #
SP000010632
|
EBV Elektronik | Trans GP BJT PNP 45V 0.1A AEC Q101 3-Pin SOT-23 T/R (Alt: SP000010632) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BCX71KE6327HTSA1
BCX71KE6327HTSA1 CAD Models
BCX71KE6327HTSA1 Part Data Attributes
|
BCX71KE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCX71KE6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for BCX71KE6327HTSA1
This table gives cross-reference parts and alternative options found for BCX71KE6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX71KE6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX71KT/R | Small Signal Bipolar Transistor | Nexperia | BCX71KE6327HTSA1 vs BCX71KT/R |
BCX71KTR13LEADFREE | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BCX71KE6327HTSA1 vs BCX71KTR13LEADFREE |
BCX71K-T | Small Signal Bipolar Transistor | Nexperia | BCX71KE6327HTSA1 vs BCX71K-T |
BCX71KL99Z | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Fairchild Semiconductor Corporation | BCX71KE6327HTSA1 vs BCX71KL99Z |
BC807-40S62Z | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BCX71KE6327HTSA1 vs BC807-40S62Z |
BCX71K-TAPE-13 | TRANSISTOR 200 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCX71KE6327HTSA1 vs BCX71K-TAPE-13 |
BC807-40TC | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN | Diodes Incorporated | BCX71KE6327HTSA1 vs BC807-40TC |
BCX71KTR13 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BCX71KE6327HTSA1 vs BCX71KTR13 |
BC807-40TA | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BCX71KE6327HTSA1 vs BC807-40TA |
BCX71K,215 | BCX71 series - PNP general purpose transistors@en-us TO-236 3-Pin | Nexperia | BCX71KE6327HTSA1 vs BCX71K,215 |