Part Details for BD-05PMMM-SL7A01 by Amphenol Corporation
Overview of BD-05PMMM-SL7A01 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD-05PMMM-SL7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD-05PMMM-SL7A01
|
Avnet Americas | Cable Assembly UL 2464 24AWG 1m 5 Position Circular Plug - Trays (Alt: BD-05PMMM-SL7A01) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$6.2743 / $10.1322 | Buy Now |
DISTI #
523-BD-05PMMM-SL7A01
|
Mouser Electronics | Sensor Cables / Actuator Cables CABLE SCREW 5PIN M CONN M PIN RoHS: Compliant | 0 |
|
$14.6800 / $17.0400 | Order Now |