Parametric results for: BD05 under DIP Switches

Filter Your Search

1 - 10 of 2,601 results

|
-
-
-
-
Manufacturer Part Number: bd05
Select parts from the table below to compare.
Compare
Compare
BD05
C&K
$0.9068 Yes Yes Active 100 mA 5 V 10000 Cycle(s) 0.05 mΩ 5 5 SPST LATCHED GOLD OVER NICKEL SLIDE DIP SWITCH SLIDE ROHS COMPLIANT, 35 PCS/TUBE .1A@5VDC 500VRMS V 1 GΩ e3 -40 °C 85 °C THROUGH HOLE-STRAIGHT GLASS FILLED NYLON PHOSPHOR BRONZE GOLD OVER NICKEL PHOSPHOR BRONZE TUBE 10 MIL-STD NO MATTE TIN OVER NICKEL PHOSPHOR BRONZE SOLDER WATER/STEAM 0.032 inch 9.65 mm 6.72 mm 14.73 mm 0.141 inch C & K COMPONENTS LLC compliant EAR99 8536.50.90.65
BD05AV
C&K
$2.8213 Yes Yes Active 100 mA 5 V 10000 Cycle(s) 0.05 mΩ 5 5 SPST LATCHED GOLD OVER NICKEL SLIDE DIP SWITCH SLIDE ROHS COMPLIANT, 35 PCS/TUBE .1A@5VDC 500VRMS V 1 GΩ e3 -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE GLASS FILLED NYLON PHOSPHOR BRONZE GOLD OVER NICKEL PHOSPHOR BRONZE TUBE 10 MIL-STD NO MATTE TIN OVER NICKEL PHOSPHOR BRONZE SOLDER WATER/STEAM 0.032 inch 8.13 mm 9.65 mm 14.73 mm 0.125 inch C & K COMPONENTS LLC compliant EAR99 8536.50.90.65
BD055-70-I-0-L-B
Global Connector Technology
Check for Price Yes Active 20 mΩ 1 GΩ e3 -40 °C 105 °C LIQUID CRYSTAL POLYMER SURFACE MOUNT 122 µm GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40 0.141 inch 1.898 inch SOCKET BOARD CONNECTOR GOLD (30) TIN OVER NICKEL FEMALE COPPER ALLOY RECTANGULAR SQ PIN 300VAC V NO 0.05 inch MULTIPAL MATING PARTS AVAILBLE NO LOCKING STRAIGHT BOARD ONE 2 2 GENERAL PURPOSE RECTANGULAR 3.8 mm 30u inch 1 A UL 1.27 mm 70 94V-0
BD055-42-A-0-L-F
Global Connector Technology
Check for Price Yes Active 20 mΩ 1 GΩ e4 -40 °C 105 °C LIQUID CRYSTAL POLYMER SURFACE MOUNT 122 µm GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40 0.141 inch 1.198 inch SOCKET BOARD CONNECTOR GOLD FLASH GOLD OVER NICKEL FEMALE COPPER ALLOY RECTANGULAR SQ PIN 300VAC V NO 0.05 inch MULTIPAL MATING PARTS AVAILBLE NO LOCKING STRAIGHT BOARD ONE 2 2 GENERAL PURPOSE RECTANGULAR 3.8 mm FLASH inch 1 A UL 1.27 mm 42 94V-0
BD055-58-B-1-L-F
Global Connector Technology
Check for Price Yes Active 20 mΩ 1 GΩ e3 -40 °C 105 °C LIQUID CRYSTAL POLYMER SURFACE MOUNT 122 µm GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40 0.141 inch 1.598 inch SOCKET BOARD CONNECTOR GOLD FLASH TIN OVER NICKEL FEMALE COPPER ALLOY RECTANGULAR SQ PIN 300VAC V NO 0.05 inch MULTIPAL MATING PARTS AVAILBLE NO LOCKING STRAIGHT BOARD ONE 2 2 GENERAL PURPOSE RECTANGULAR 3.8 mm FLASH inch 1 A UL 1.27 mm 58 94V-0 PEG
BD055-74-G-0-L-F
Global Connector Technology
Check for Price Yes Active 20 mΩ 1 GΩ e3 -40 °C 105 °C LIQUID CRYSTAL POLYMER SURFACE MOUNT 122 µm GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40 0.141 inch 1.998 inch SOCKET BOARD CONNECTOR GOLD (10) TIN OVER NICKEL FEMALE COPPER ALLOY RECTANGULAR SQ PIN 300VAC V NO 0.05 inch MULTIPAL MATING PARTS AVAILBLE NO LOCKING STRAIGHT BOARD ONE 2 2 GENERAL PURPOSE RECTANGULAR 3.8 mm 10u inch 1 A UL 1.27 mm 74 94V-0
BD055-10-C-0-L-E
Global Connector Technology
Check for Price Yes Active 20 mΩ 1 GΩ e3 -40 °C 105 °C LIQUID CRYSTAL POLYMER SURFACE MOUNT 122 µm GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40 0.141 inch 0.398 inch SOCKET BOARD CONNECTOR TIN TIN OVER NICKEL FEMALE COPPER ALLOY RECTANGULAR SQ PIN 300VAC V NO 0.05 inch MULTIPAL MATING PARTS AVAILBLE NO LOCKING STRAIGHT BOARD ONE 2 2 GENERAL PURPOSE RECTANGULAR 3.8 mm 1 A UL 1.27 mm 10 94V-0
BD055-54-C-1-L-D
Global Connector Technology
Check for Price Yes Active 20 mΩ 1 GΩ e3 -40 °C 105 °C LIQUID CRYSTAL POLYMER SURFACE MOUNT 122 µm GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40 0.141 inch 1.498 inch SOCKET BOARD CONNECTOR TIN TIN OVER NICKEL FEMALE COPPER ALLOY RECTANGULAR SQ PIN 300VAC V NO 0.05 inch MULTIPAL MATING PARTS AVAILBLE NO LOCKING STRAIGHT BOARD ONE 2 2 GENERAL PURPOSE RECTANGULAR 3.8 mm 1 A UL 1.27 mm 54 94V-0 PEG
BD055-98-G-0-L-C
Global Connector Technology
Check for Price Yes Active 20 mΩ 1 GΩ e3 -40 °C 105 °C LIQUID CRYSTAL POLYMER SURFACE MOUNT 122 µm GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40 0.141 inch 2.598 inch SOCKET BOARD CONNECTOR GOLD (10) TIN OVER NICKEL FEMALE COPPER ALLOY RECTANGULAR SQ PIN 300VAC V NO 0.05 inch MULTIPAL MATING PARTS AVAILBLE NO LOCKING STRAIGHT BOARD ONE 2 2 GENERAL PURPOSE RECTANGULAR 3.8 mm 10u inch 1 A UL 1.27 mm 98 94V-0
BD055-14-B-1-L-C
Global Connector Technology
Check for Price Yes Active 20 mΩ 1 GΩ e3 -40 °C 105 °C LIQUID CRYSTAL POLYMER SURFACE MOUNT 122 µm GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40 0.141 inch 0.498 inch SOCKET BOARD CONNECTOR GOLD FLASH TIN OVER NICKEL FEMALE COPPER ALLOY RECTANGULAR SQ PIN 300VAC V NO 0.05 inch MULTIPAL MATING PARTS AVAILBLE NO LOCKING STRAIGHT BOARD ONE 2 2 GENERAL PURPOSE RECTANGULAR 3.8 mm FLASH inch 1 A UL 1.27 mm 14 94V-0 PEG