Part Details for BD10KA5WF-E2 by ROHM Semiconductor
Overview of BD10KA5WF-E2 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BD10KA5WF-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6406
|
Newark | Ldo, Fixed, 1V, 0.5A, -40 To 105Deg C, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:1V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:500Ma, Dropout Rohs Compliant: Yes |Rohm BD10KA5WF-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7590 / $1.6700 | Buy Now |
DISTI #
BD10KA5WF-E2CT-ND
|
DigiKey | IC REG LINEAR 1V 500MA 8SOP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2377 In Stock |
|
$0.6231 / $1.6100 | Buy Now |
DISTI #
BD10KA5WF-E2
|
Avnet Americas | LDO Regulator Pos 1V 0.5A 8-Pin SOP T/R - Tape and Reel (Alt: BD10KA5WF-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4706 / $0.5358 | Buy Now |
DISTI #
755-BD10KA5WF-E2
|
Mouser Electronics | LDO Voltage Regulators 1.0V, 0.5A RoHS: Compliant | 1929 |
|
$0.6230 / $1.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.4650 | Buy Now |
DISTI #
C1S625900659282
|
Chip1Stop | LDO Regulator Pos 1V 0.5A Automotive 8-Pin SOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 10 |
|
$0.2150 / $0.2250 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2009 Date Code: 2009 | 70 |
|
$0.2820 / $0.4280 | Buy Now |
Part Details for BD10KA5WF-E2
BD10KA5WF-E2 CAD Models
BD10KA5WF-E2 Part Data Attributes
|
BD10KA5WF-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD10KA5WF-E2
ROHM Semiconductor
Fixed Positive LDO Regulator, 1V, CMOS, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Line Regulation-Max | 0.035% | |
Load Regulation-Max | 0.075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.015 V | |
Output Voltage1-Min | 0.985 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.71 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 4.4 mm |
Alternate Parts for BD10KA5WF-E2
This table gives cross-reference parts and alternative options found for BD10KA5WF-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD10KA5WF-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP1715ARMZ-1.0-R7 | 500 mA Low-Dropout CMOS Linear Regulator with Soft Start | Analog Devices Inc | BD10KA5WF-E2 vs ADP1715ARMZ-1.0-R7 |
TLV75510PDBVR | 500-mA high-PSRR low-IQ low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | BD10KA5WF-E2 vs TLV75510PDBVR |
ADP1716ARMZ-1.0-R7 | 500mA Low-Dropout Linear Regulator with Tracking | Analog Devices Inc | BD10KA5WF-E2 vs ADP1716ARMZ-1.0-R7 |