-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN SILICON TRANSISTORS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M3391
|
Newark | Bipolar Transistor, Npn, 45V, Transistor Polarity:Npn, Collector Emitter Voltage Max:45V, Continuous Collector Current:1.5A, Power Dissipation:12.5W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics BD135 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27285 |
|
$0.1400 / $0.3100 | Buy Now |
DISTI #
497-14154-5-ND
|
DigiKey | TRANS NPN 45V 1.5A SOT32-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1480 In Stock |
|
$0.1385 / $0.4900 | Buy Now |
DISTI #
05M3391
|
Avnet Americas | Trans GP BJT NPN 45V 1.5A 3-Pin SOT-32 Tube - Bulk (Alt: 05M3391) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 84 Partner Stock |
|
$0.1710 / $0.3800 | Buy Now |
DISTI #
BD135
|
Avnet Americas | Trans GP BJT NPN 45V 1.5A 3-Pin SOT-32 Tube - Rail/Tube (Alt: BD135) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.1075 | Buy Now |
DISTI #
511-BD135
|
Mouser Electronics | Bipolar Transistors - BJT NPN Audio Amplifier RoHS: Compliant | 8183 |
|
$0.1360 / $0.4700 | Buy Now |
|
STMicroelectronics | NPN SILICON TRANSISTORS RoHS: Compliant Min Qty: 1 | 8183 |
|
$0.2200 / $0.4600 | Buy Now |
|
Future Electronics | BD135 Series NPN 45 V 1.5 A Complementary Low Voltage Transistor - SOT-32 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 60750Tube |
|
$0.1240 / $0.1450 | Buy Now |
|
Future Electronics | BD135 Series NPN 45 V 1.5 A Complementary Low Voltage Transistor - SOT-32 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Tube | 3Tube |
|
$0.1280 / $0.1500 | Buy Now |
|
Future Electronics | BD135 Series NPN 45 V 1.5 A Complementary Low Voltage Transistor - SOT-32 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.1280 / $0.1500 | Buy Now |
|
Future Electronics | BD135 Series NPN 45 V 1.5 A Complementary Low Voltage Transistor - SOT-32 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.1280 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD135
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BD135
STMicroelectronics
NPN SILICON TRANSISTORS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SIP | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 12.5 W | |
Power Dissipation-Max (Abs) | 8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.5 V |