Part Details for BD136 by Central Semiconductor Corp
Overview of BD136 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD136
BD136 CAD Models
BD136 Part Data Attributes
|
BD136
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
BD136
Central Semiconductor Corp
Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | SIP | |
Package Description | TO-126, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1.25 W | |
Power Dissipation-Max (Abs) | 8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 160 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for BD136
This table gives cross-reference parts and alternative options found for BD136. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD136, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD136G | 1.5A, 45V, PNP, Si, POWER TRANSISTOR, TO-225AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN | Rochester Electronics LLC | BD136 vs BD136G |
BD136 | Power Bipolar Transistor, 1A I(C), 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Baneasa SA | BD136 vs BD136 |
BD136G | 1.5 A, 45 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | BD136 vs BD136G |
BD136 | 1.5 A, 45 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | BD136 vs BD136 |
BD136 | Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Samsung Semiconductor | BD136 vs BD136 |
BD136-BP | Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Micro Commercial Components | BD136 vs BD136-BP |
BD136 | Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Fairchild Semiconductor Corporation | BD136 vs BD136 |
BD136 | Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | KEC | BD136 vs BD136 |
BD136 | TRANSISTOR 1.5 A, 45 V, PNP, Si, POWER TRANSISTOR, TO-126, PLASTIC, TO-126, 3 PIN, BIP General Purpose Power | NXP Semiconductors | BD136 vs BD136 |