Part Details for BD1366S by Fairchild Semiconductor Corporation
Overview of BD1366S by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD1366S
BD1366S CAD Models
BD1366S Part Data Attributes
|
BD1366S
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BD1366S
Fairchild Semiconductor Corporation
Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 13 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 75 MHz |
Alternate Parts for BD1366S
This table gives cross-reference parts and alternative options found for BD1366S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD1366S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD1366STU | Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Fairchild Semiconductor Corporation | BD1366S vs BD1366STU |
BD136 | 1.5A, 45V, PNP, Si, POWER TRANSISTOR, TO-225AA, PLASTIC, CASE 77-09, 3 PIN | Rochester Electronics LLC | BD1366S vs BD136 |
BD136G | 1.5 A, 45 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | BD1366S vs BD136G |
BD136G | 1.5A, 45V, PNP, Si, POWER TRANSISTOR, TO-225AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN | Rochester Electronics LLC | BD1366S vs BD136G |
BD136 | TRANSISTOR 1.5 A, 45 V, PNP, Si, POWER TRANSISTOR, TO-126, PLASTIC, TO-126, 3 PIN, BIP General Purpose Power | NXP Semiconductors | BD1366S vs BD136 |
BD136 | Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Fairchild Semiconductor Corporation | BD1366S vs BD136 |
BD136 | Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | Central Semiconductor Corp | BD1366S vs BD136 |
BD136 | 1.5 A, 45 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | BD1366S vs BD136 |