Transistors
BD136G-10-TM3-T
Unisonic Technologies Co Ltd
Description: Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-251, Plastic/Epoxy, 3 Pin, HALOGEN FREE PACKAGE-3

Overview of BD136G-10-TM3-T by Unisonic Technologies Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BD136G-10-TM3-T by Unisonic Technologies Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BD136G-10-TM3-T by Unisonic Technologies Co Ltd

BD136G-10-TM3-T
Unisonic Technologies Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
TO-251
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
1.5 A
Collector-Emitter Voltage-Max
45 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
63
JEDEC-95 Code
TO-251
JESD-30 Code
R-PSIP-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
15 W
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
VCEsat-Max
0.5 V
Want to compare parts?
  1. BD136G-10-TM3-T
    Unisonic Technologies Co Ltd
    Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-251, Plastic/Epoxy, 3 Pin, HALOGEN FREE PACKAGE-3
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD136G-10-TM3-T by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD136G-10-TM3-T by Unisonic Technologies Co Ltd

Select Manufacturer
Which Manufacturer of BD136G-10-TM3-T would you like to use for your alert(s)?
  • Please alert me when BD136G-10-TM3-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BD136G-10-TM3-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD136G-10-TM3-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BD136G-10-TM3-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD136G-10-TM3-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD136G-10-TM3-T by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: