-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 A, 80 V PNP Power Bipolar Junction Transistor, 1920-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C0705
|
Newark | Bipolar Transistors Rohs Compliant: Yes |Onsemi BD14010STU Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3700 / $0.3760 | Buy Now |
DISTI #
31Y0543
|
Newark | Transistor, Bipol, Pnp, -80V, To-225Aa-3, Transistor Polarity:Pnp, Collector Emitter Voltage Max:80V, Continuous Collector Current:1.5A, Power Dissipation:12.5W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Qualification:- Rohs Compliant: Yes |Onsemi BD14010STU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 / $0.7130 | Buy Now |
DISTI #
BD14010STU-ND
|
DigiKey | TRANS PNP 80V 1.5A TO126-3 Min Qty: 1 Lead time: 7 Weeks Container: Tube |
179 In Stock |
|
$0.3305 / $0.8800 | Buy Now |
DISTI #
BD14010STU
|
Avnet Americas | Trans GP BJT PNP 80V 1.5A 3-Pin(3+Tab) TO-126 Rail - Rail/Tube (Alt: BD14010STU) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.3272 / $0.3906 | Buy Now |
DISTI #
512-BD14010STU
|
Mouser Electronics | Bipolar Transistors - BJT PNP Si Transistor Epitaxial RoHS: Compliant | 0 |
|
$0.3770 / $0.8000 | Order Now |
DISTI #
V79:2366_26238196
|
Arrow Electronics | Trans GP BJT PNP 80V 1.5A 1250mW 3-Pin(3+Tab) TO-126 Tube Min Qty: 1 Package Multiple: 1 Date Code: 1744 | Americas - 6 |
|
$0.2349 / $0.3322 | Buy Now |
|
Future Electronics | BD140 Series PNP 80 V 1.5 A Epitaxial Silicon Transistor - TO-126 RoHS: Compliant pbFree: Yes Min Qty: 3840 Package Multiple: 60 Container: Tube | 0Tube |
|
$0.3450 / $0.4100 | Buy Now |
DISTI #
BD14010STU
|
Avnet Americas | Trans GP BJT PNP 80V 1.5A 3-Pin(3+Tab) TO-126 Rail - Rail/Tube (Alt: BD14010STU) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.3272 / $0.3906 | Buy Now |
DISTI #
BD14010STU
|
TME | Transistor: PNP, bipolar, 80V, 1.5A, 12.5W, TO126ISO Min Qty: 3 | 0 |
|
$0.3580 / $0.5360 | RFQ |
|
Ameya Holding Limited | Min Qty: 60 | 1900 |
|
$0.5068 / $0.5387 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD14010STU
onsemi
Buy Now
Datasheet
|
Compare Parts:
BD14010STU
onsemi
1.5 A, 80 V PNP Power Bipolar Junction Transistor, 1920-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340AS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 12.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BD14010STU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD14010STU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD14010STU_NL | Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Fairchild Semiconductor Corporation | BD14010STU vs BD14010STU_NL |
BD140L-10-T6C-K | Power Bipolar Transistor, | Unisonic Technologies Co Ltd | BD14010STU vs BD140L-10-T6C-K |
BD14010S | Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Fairchild Semiconductor Corporation | BD14010STU vs BD14010S |
BD140G-10-T60-K | Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | BD14010STU vs BD140G-10-T60-K |
BD14010S_NL | Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | BD14010STU vs BD14010S_NL |