-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 A, 80 V PNP Power Bipolar Junction Transistor, 1920-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0543
|
Newark | Transistor, Bipol, Pnp, -80V, To-225Aa-3, Transistor Polarity:Pnp, Collector Emitter Voltage Max:80V, Continuous Collector Current:1.5A, Power Dissipation:12.5W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Qualification:- Rohs Compliant: Yes |Onsemi BD14010STU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4620 / $0.9020 | Buy Now |
DISTI #
82C0705
|
Newark | Bipolar Transistors Rohs Compliant: Yes |Onsemi BD14010STU RoHS: Compliant Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3700 / $0.3760 | Buy Now |
DISTI #
BD14010STU-ND
|
DigiKey | TRANS PNP 80V 1.5A TO126-3 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1845 In Stock |
|
$0.3311 / $1.4400 | Buy Now |
DISTI #
BD14010STU
|
Avnet Americas | Trans GP BJT PNP 80V 1.5A 3-Pin(3+Tab) TO-126 Rail - Rail/Tube (Alt: BD14010STU) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.3272 / $0.3906 | Buy Now |
DISTI #
512-BD14010STU
|
Mouser Electronics | Bipolar Transistors - BJT PNP Si Transistor Epitaxial RoHS: Compliant | 9580 |
|
$0.3770 / $0.8000 | Buy Now |
|
Future Electronics | BD140 Series PNP 80 V 1.5 A Epitaxial Silicon Transistor - TO-126 RoHS: Compliant pbFree: Yes Min Qty: 3840 Package Multiple: 60 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.3600 / $0.4250 | Buy Now |
|
Onlinecomponents.com | Bipolar (BJT) Single Transistor, PNP, -80 V, 12.5 W, -1.5 A, 63 |
1920 In Stock |
|
$0.3178 / $0.4004 | Buy Now |
DISTI #
84391256
|
Verical | Trans GP BJT PNP 80V 1.5A 1250mW 3-Pin(3+Tab) TO-126 Tube RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2434 | Americas - 1900 |
|
$0.4323 / $0.5205 | Buy Now |
DISTI #
84384961
|
Verical | Trans GP BJT PNP 80V 1.5A 1250mW 3-Pin(3+Tab) TO-126 Tube RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2433 | Americas - 306 |
|
$0.5962 | Buy Now |
DISTI #
BD14010STU
|
TME | Transistor: PNP, bipolar, 80V, 1.5A, 12.5W, TO126ISO Min Qty: 1 | 0 |
|
$0.4330 / $0.9050 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD14010STU
onsemi
Buy Now
Datasheet
|
Compare Parts:
BD14010STU
onsemi
1.5 A, 80 V PNP Power Bipolar Junction Transistor, 1920-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340AS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 12.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |