Part Details for BD14010STU_NL by Fairchild Semiconductor Corporation
Overview of BD14010STU_NL by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD14010STU_NL
BD14010STU_NL CAD Models
BD14010STU_NL Part Data Attributes
|
BD14010STU_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BD14010STU_NL
Fairchild Semiconductor Corporation
Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BD14010STU_NL
This table gives cross-reference parts and alternative options found for BD14010STU_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD14010STU_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD140L-10-T60-K | Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | BD14010STU_NL vs BD140L-10-T60-K |
BD14010S_NL | Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | BD14010STU_NL vs BD14010S_NL |
BD140G-10-T60-K | Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | BD14010STU_NL vs BD140G-10-T60-K |
BD140-10 | Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | SPC Multicomp | BD14010STU_NL vs BD140-10 |
BD14010S | Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Fairchild Semiconductor Corporation | BD14010STU_NL vs BD14010S |
BD14010STU | 1.5 A, 80 V PNP Power Bipolar Junction Transistor, 1920-TUBE | onsemi | BD14010STU_NL vs BD14010STU |