Part Details for BD2326L50200A00 by Anaren Microwave
Overview of BD2326L50200A00 by Anaren Microwave
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD2326L50200A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 1677 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | 2300 MHz - 2600 MHz RF TRANSFORMER | 1341 |
|
$0.3250 / $1.2500 | Buy Now |
Part Details for BD2326L50200A00
BD2326L50200A00 CAD Models
BD2326L50200A00 Part Data Attributes:
|
BD2326L50200A00
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
BD2326L50200A00
Anaren Microwave
RF Transformer, 2300MHz Min, 2600MHz Max, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Cut-off Frequency-Max | 2600 MHz | |
Cut-off Frequency-Min | 2300 MHz | |
Height | 0.7 mm | |
Insertion Loss | 1.1 dB | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Transformer Type | RF TRANSFORMER | |
Width | 0.75 mm |