Filter Your Search
1 - 2 of 2 results
|
BD2326L50200A00
Anaren Microwave
|
Check for Price | Yes | Yes | Transferred | 1.1 dB | RF TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | 2.6 GHz | 2.3 GHz | e4 | 85 °C | -55 °C | SURFACE MOUNT | TAPE & REEL | YES | Gold (Au) - with Nickel (Ni) barrier | 700 µm | 1.5 mm | 750 µm | ANAREN INC | ROHS COMPLIANT | compliant | EAR99 | ||
|
BD2326L50200A00
TTM Technologies
|
Check for Price | Yes | Active | 1.1 dB | RF TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | 2.6 GHz | 2.3 GHz | e4 | 85 °C | -55 °C | SURFACE MOUNT | TAPE & REEL | YES | GOLD OVER NICKEL | 700 µm | 1.5 mm | 750 µm | TTM TECHNOLOGIES INC | ROHS COMPLIANT | compliant |