-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COMPLEMENTARY SILICON POWER TRANSISTORS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M8997
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 100 V, 40 W, 5 A, 25 Rohs Compliant: Yes |Stmicroelectronics BD241C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2781 |
|
$0.3120 / $0.7530 | Buy Now |
DISTI #
497-12139-ND
|
DigiKey | TRANS NPN 100V 3A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1981 In Stock |
|
$0.2167 / $0.6500 | Buy Now |
DISTI #
BD241C
|
Avnet Americas | Trans GP BJT NPN 100V 3A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: BD241C) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.2394 / $0.2497 | Buy Now |
DISTI #
511-BD241C
|
Mouser Electronics | Bipolar Transistors - BJT NPN Pwr Transistors RoHS: Compliant | 422 |
|
$0.2160 / $0.6100 | Buy Now |
|
STMicroelectronics | COMPLEMENTARY SILICON POWER TRANSISTORS RoHS: Compliant Min Qty: 1 | 429 |
|
$0.3100 / $0.6400 | Buy Now |
|
Future Electronics | BD241C Series NPN 100 V 3 A Flange Mount Silicon Power Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 7500Tube |
|
$0.1960 / $0.2350 | Buy Now |
|
Future Electronics | BD241C Series NPN 100 V 3 A Flange Mount Silicon Power Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.2150 / $0.2600 | Buy Now |
|
Future Electronics | BD241C Series NPN 100 V 3 A Flange Mount Silicon Power Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.2150 / $0.2600 | Buy Now |
|
Future Electronics | BD241C Series NPN 100 V 3 A Flange Mount Silicon Power Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.1960 / $0.2350 | Buy Now |
DISTI #
BD241C
|
TME | Transistor: NPN, bipolar, 100V, 3A, 40W, TO220AB Min Qty: 1 | 396 |
|
$0.3150 / $0.6110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD241C
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BD241C
STMicroelectronics
COMPLEMENTARY SILICON POWER TRANSISTORS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 40 W | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz | |
VCEsat-Max | 1.2 V |
This table gives cross-reference parts and alternative options found for BD241C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD241C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD241C | 3.0 A, 100 V, 40 W NPN Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | BD241C vs BD241C |
BD241C | 3A, 100V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | BD241C vs BD241C |
BD241C | Power Bipolar Transistor, 3A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Rectron Semiconductor | BD241C vs BD241C |
BD241CG | 3A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB, ROHS COMPLIANT, PLASTIC, CASE 221A-09, 3 PIN | Rochester Electronics LLC | BD241C vs BD241CG |
BD241C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | BD241C vs BD241C |
BD241C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3 | Bourns Inc | BD241C vs BD241C |
BD241C | Power Bipolar Transistor, 3A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Baneasa SA | BD241C vs BD241C |
BD241CG | 3.0 A, 100 V, 40 W NPN Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | BD241C vs BD241CG |