Transistors
BD241C
Description: 3.0 A, 100 V, 40 W NPN Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE

Overview of BD241C by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Motor control systems

Price & Stock for BD241C by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # BD241C
Avnet Americas Transistor GP BJT NPN 100V 3A 3-Pin TO-220 - Rail/Tube (Alt: BD241C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 46 Partner Stock
RFQ
Onlinecomponents.com Trans GP BJT NPN 100V 3A 3-Pin(3+Tab) TO-220AB Rail RoHS: Compliant 898 In Stock
  • 1 $0.4200
  • 100 $0.3700
  • 400 $0.3200
  • 898 $0.3000
$0.3000 / $0.4200 Buy Now
Rochester Electronics Power Bipolar Transistor, 3A, 100V, NPN, TO-220AB, 3 Pin RoHS: Compliant Status: Obsolete Min Qty: 1 46
  • 1 $0.2978
  • 25 $0.2918
  • 100 $0.2799
  • 500 $0.2680
  • 1,000 $0.2531
$0.2531 / $0.2978 Buy Now
Master Electronics Trans GP BJT NPN 100V 3A 3-Pin(3+Tab) TO-220AB Rail RoHS: Compliant 898 In Stock
  • 1 $0.4200
  • 100 $0.3700
  • 400 $0.3200
  • 898 $0.3000
$0.3000 / $0.4200 Buy Now

CAD Models for BD241C by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BD241C by onsemi

BD241C
onsemi
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
TO-220 3 LEAD STANDARD
Package Description
PLASTIC, CASE 221A-09, 3 PIN
Pin Count
3
Manufacturer Package Code
221A
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
LEADFORM OPTIONS ARE AVAILABLE
Case Connection
COLLECTOR
Collector Current-Max (IC)
3 A
Collector-Emitter Voltage-Max
100 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
10
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
235
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
40 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
3 MHz
Want to compare parts?
  1. BD241C
    onsemi
    3.0 A, 100 V, 40 W NPN Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
    VS

Alternate Parts for BD241C

This table gives cross-reference parts and alternative options found for BD241C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD241C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BD241C Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Continental Device India Ltd BD241C vs BD241C
BD241C Power Bipolar Transistor, 3A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Baneasa SA BD241C vs BD241C
BD241C Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Crimson Semiconductor Inc BD241C vs BD241C
BD241CG 3A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB, ROHS COMPLIANT, PLASTIC, CASE 221A-09, 3 PIN Rochester Electronics LLC BD241C vs BD241CG
BD241C 3A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB, PLASTIC, CASE 221A-09, 3 PIN Motorola Mobility LLC BD241C vs BD241C
Part Number Description Manufacturer Compare
BD241C Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Crimson Semiconductor Inc BD241C vs BD241C
BD241CG 3A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB, ROHS COMPLIANT, PLASTIC, CASE 221A-09, 3 PIN Rochester Electronics LLC BD241C vs BD241CG
BD241C Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Continental Device India Ltd BD241C vs BD241C
BD241C Power Bipolar Transistor, 3A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Baneasa SA BD241C vs BD241C
BD241C 3A, 100V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN JW Miller BD241C vs BD241C

Related Parts for BD241C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD241C by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD241C by onsemi

Select Manufacturer
Which Manufacturer of BD241C would you like to use for your alert(s)?
  • Please alert me when BD241C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BD241C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD241C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BD241C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD241C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD241C by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: