Part Details for BD241CG by onsemi
Overview of BD241CG by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for BD241CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6141
|
Newark | Trans, Npn, 100V, 3A, 150Deg C, 40W Rohs Compliant: Yes |Onsemi BD241CG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5191 |
|
$0.3990 / $0.6710 | Buy Now |
DISTI #
26K3501
|
Newark | Bipolar Transistor, Npn, 100V, Transistor Polarity:Npn, Collector Emitter Voltage Max:100V, Continuous Collector Current:3A, Power Dissipation:40W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:3Mhz, Msl:-Rohs Compliant: Yes |Onsemi BD241CG Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3480 / $0.4810 | Buy Now |
DISTI #
BD241CG-ND
|
DigiKey | TRANS NPN 100V 3A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
763 In Stock |
|
$0.3195 / $0.8500 | Buy Now |
DISTI #
BD241CG
|
Avnet Americas | Trans GP BJT NPN 100V 3A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: BD241CG) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.3163 / $0.3775 | Buy Now |
DISTI #
863-BD241CG
|
Mouser Electronics | Bipolar Transistors - BJT 3A 100V 40W NPN RoHS: Compliant | 1299 |
|
$0.3180 / $0.5800 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT 3A 100V 40W NPN RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 2600Tube |
|
$0.3050 / $0.3600 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 3A, 100V, NPN, TO-220AB, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Active Min Qty: 1 | 1677 |
|
$0.3162 / $0.3720 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 350 |
|
$0.4588 / $0.5077 | Buy Now |
DISTI #
BD241CG
|
Avnet Asia | Trans GP BJT NPN 100V 3A 3-Pin(3+Tab) TO-220AB Rail (Alt: BD241CG) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.3001 / $0.3357 | Buy Now |
DISTI #
BD241CG
|
Avnet Silica | Trans GP BJT NPN 100V 3A 3-Pin(3+Tab) TO-220AB Rail (Alt: BD241CG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Silica - 550 |
|
Buy Now |
Part Details for BD241CG
BD241CG CAD Models
BD241CG Part Data Attributes
|
BD241CG
onsemi
Buy Now
Datasheet
|
Compare Parts:
BD241CG
onsemi
3.0 A, 100 V, 40 W NPN Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LEADFORM OPTIONS ARE AVAILABLE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for BD241CG
This table gives cross-reference parts and alternative options found for BD241CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD241CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD241C | 3.0 A, 100 V, 40 W NPN Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | BD241CG vs BD241C |
BD241C | 3A, 100V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | BD241CG vs BD241C |
BD241C | Power Bipolar Transistor, 3A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Rectron Semiconductor | BD241CG vs BD241C |
BD241CG | 3A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB, ROHS COMPLIANT, PLASTIC, CASE 221A-09, 3 PIN | Rochester Electronics LLC | BD241CG vs BD241CG |
BD241C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | BD241CG vs BD241C |
BD241C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3 | Bourns Inc | BD241CG vs BD241C |
BD241C | Power Bipolar Transistor, 3A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Baneasa SA | BD241CG vs BD241C |
BD241C | COMPLEMENTARY SILICON POWER TRANSISTORS | STMicroelectronics | BD241CG vs BD241C |