Part Details for BD244A by onsemi
Overview of BD244A by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD244A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C0747
|
Newark | Transistor, bjt, pnp,60V V(Br)Ceo,8A I(C),to-220Ab Rohs Compliant: Yes |Onsemi BD244A RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
BD244A
|
Avnet Americas | Trans GP BJT PNP 60V 6A 3-Pin(3+Tab) TO-220AB Bulk - Bulk (Alt: BD244A) RoHS: Compliant Min Qty: 810 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 10800 Partner Stock |
|
$0.3828 / $0.4569 | Buy Now |
|
Rochester Electronics | BD244A - PNP Epitaxial Silicon Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 1075 |
|
$0.3827 / $0.4502 | Buy Now |
|
Ameya Holding Limited | Transistor: PNP, bipolar, 60V, 6A, 65W, TO220AB | 3600 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 141 |
|
RFQ |
Part Details for BD244A
BD244A CAD Models
BD244A Part Data Attributes
|
BD244A
onsemi
Buy Now
Datasheet
|
Compare Parts:
BD244A
onsemi
PNP Epitaxial Silicon Transistor, 1200-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 65 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |