-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6.0 A, 100 V PNP Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9437
|
Newark | Transistor, Pnp, To-220, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:100V, Transition Frequency Ft:3Mhz, Power Dissipation Pd:65W, Dc Collector Current:-6A, Dc Current Gain Hfe:30Hfe, Transistor Case Style:To-220, No.rohs Compliant: Yes |Onsemi BD244CG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3100 |
|
$0.5680 / $1.3500 | Buy Now |
DISTI #
26K3507
|
Newark | Bipolar Transistor, Pnp, -100V, To-220, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:100V, Dc Collector Current:6A, Power Dissipation Pd:65W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi BD244CG Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5450 / $0.7820 | Buy Now |
DISTI #
BD244CGOS-ND
|
DigiKey | TRANS PNP 100V 6A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1778 In Stock |
|
$0.4561 / $1.2100 | Buy Now |
DISTI #
BD244CG
|
Avnet Americas | Trans GP BJT PNP 100V 6A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: BD244CG) RoHS: Compliant Min Qty: 1400 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.4516 / $0.5390 | Buy Now |
DISTI #
863-BD244CG
|
Mouser Electronics | Bipolar Transistors - BJT 6A 100V 65W PNP RoHS: Compliant | 6785 |
|
$0.5210 / $1.2100 | Buy Now |
|
Future Electronics | BD Series 100 V 6 A PNP Complementary Silicon Plastic Power Transistor TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 5230Tube |
|
$0.4550 / $0.5500 | Buy Now |
|
Future Electronics | BD Series 100 V 6 A PNP Complementary Silicon Plastic Power Transistor TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4700 / $0.5550 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 6A, 100V, PNP, TO-220AB, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Active Min Qty: 1 | 13 |
|
$0.4514 / $0.5311 | Buy Now |
DISTI #
BD244CG
|
Avnet Americas | Trans GP BJT PNP 100V 6A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: BD244CG) RoHS: Compliant Min Qty: 1400 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.4516 / $0.5390 | Buy Now |
DISTI #
BD244CG
|
TME | Transistor: PNP, bipolar, 100V, 6A, 65W, TO220AB Min Qty: 1 | 538 |
|
$0.6700 / $1.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD244CG
onsemi
Buy Now
Datasheet
|
Compare Parts:
BD244CG
onsemi
6.0 A, 100 V PNP Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LEADFORM OPTIONS ARE AVAILABLE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 65 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
This table gives cross-reference parts and alternative options found for BD244CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD244CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD244C | Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Crimson Semiconductor Inc | BD244CG vs BD244C |
BD244C | Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Samsung Semiconductor | BD244CG vs BD244C |
BD244C | 6.0 A, 100 V PNP Bipolar Power Transistor, 1200-BLKBG | onsemi | BD244CG vs BD244C |
BD244C | Power Bipolar Transistor, 8A I(C), 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Rectron Semiconductor | BD244CG vs BD244C |
BD244C | PNP Epitaxial Silicon Transistor, 3LD, TO220, JEDEC, MOLDED, 1200/BULK | Fairchild Semiconductor Corporation | BD244CG vs BD244C |
BD244C | 6A, 100V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | BD244CG vs BD244C |
BD244C | 6A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | STMicroelectronics | BD244CG vs BD244C |