Part Details for BD246C by JW Miller
Overview of BD246C by JW Miller
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD246C
BD246C CAD Models
BD246C Part Data Attributes
|
BD246C
JW Miller
Buy Now
Datasheet
|
Compare Parts:
BD246C
JW Miller
10A, 100V, PNP, Si, POWER TRANSISTOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER INNOVATIONS LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 4 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BD246C
This table gives cross-reference parts and alternative options found for BD246C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD246C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD543 | 8A, 40V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | BD246C vs BD543 |
BD543B | 8A, 80V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | BD246C vs BD543B |
BUX32B | 8A, 500V, NPN, Si, POWER TRANSISTOR, TO-204AA | Rochester Electronics LLC | BD246C vs BUX32B |
D45C8 | 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN | Rochester Electronics LLC | BD246C vs D45C8 |
BD743B | 15A, 80V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | BD246C vs BD743B |
MJ21195 | 16A, 250V, PNP, Si, POWER TRANSISTOR, TO-204AA | Motorola Mobility LLC | BD246C vs MJ21195 |
BD746B | 20A, 80V, PNP, Si, POWER TRANSISTOR | JW Miller | BD246C vs BD746B |
BD647 | POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | BD246C vs BD647 |
2SD1133 | Power Bipolar Transistor, 4A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Hitachi Ltd | BD246C vs 2SD1133 |
KSC2073 | Power Bipolar Transistor, 1.5A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Samsung Semiconductor | BD246C vs KSC2073 |