| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BD743B | Texas Instruments | Check for Price | Transistor | BD246C vs BD743B |
| BD647 | Texas Instruments | Check for Price | Transistor | BD246C vs BD647 |
| BD651 | Texas Instruments | Check for Price | Transistor | BD246C vs BD651 |
| BD543B | Texas Instruments | Check for Price | Transistor | BD246C vs BD543B |
| BD543A | Texas Instruments | Check for Price | Transistor | BD246C vs BD543A |
| BD245 | Texas Instruments | Check for Price | Transistor | BD246C vs BD245 |
| BD645 | Texas Instruments | Check for Price | Transistor | BD246C vs BD645 |
| TIPL791A | Texas Instruments | Check for Price | Transistor | BD246C vs TIPL791A |
| BD744C | Texas Instruments | Check for Price | Transistor | BD246C vs BD744C |
| BD647 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 8A I(C), NPN | BD246C vs BD647 |
Part Details for BD246C by Texas Instruments
Results Overview of BD246C by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD246C Information
BD246C by Texas Instruments is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
BD246C Part Data Attributes
|
|
BD246C
Texas Instruments
Buy Now
|
Compare Parts:
BD246C
Texas Instruments
Transistor
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 10 A | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 25 | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 140 °C | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation-Max (Abs) | 3 W | |
| Surface Mount | No | |
| Transition Frequency-Nom (fT) | 3 Mhz |
Alternate Parts for BD246C
This table gives cross-reference parts and alternative options found for BD246C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD246C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.