There are no models available for this part yet.
Overview of BD250B by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BD250B by Bourns Inc
Part Data Attributes for BD250B by Bourns Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
PLASTIC, FM-3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
25 A
|
Collector-Emitter Voltage-Max
|
80 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
5
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
PNP
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for BD250B
This table gives cross-reference parts and alternative options found for BD250B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD250B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD250B | 25A, 80V, PNP, Si, POWER TRANSISTOR, TO-3P, 3 PIN | Texas Instruments | BD250B vs BD250B |
TIP36B | Power Bipolar Transistor, 25A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-254AA, Metal, 3 Pin, TO-254, 3 PIN | Microsemi Corporation | BD250B vs TIP36B |
BD250B | 25A, 80V, PNP, Si, POWER TRANSISTOR, TO-218 | Motorola Mobility LLC | BD250B vs BD250B |
BD250B | Power Bipolar Transistor, 25A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-218, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BD250B vs BD250B |
TIP36B | 25A, 80V, PNP, Si, POWER TRANSISTOR, TO-218 | STMicroelectronics | BD250B vs TIP36B |