Part Details for BD250C by JW Miller
Overview of BD250C by JW Miller
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD250C
BD250C CAD Models
BD250C Part Data Attributes:
|
BD250C
JW Miller
Buy Now
Datasheet
|
Compare Parts:
BD250C
JW Miller
25A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, FM-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER INNOVATIONS LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BD250C
This table gives cross-reference parts and alternative options found for BD250C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD250C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP36C | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC, FM-3 | Bourns Inc | BD250C vs TIP36C |
TIP36C | 25A, 100V, PNP, Si, POWER TRANSISTOR, TO-218AC | Motorola Mobility LLC | BD250C vs TIP36C |
TIP36C | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-254AA, Metal, 3 Pin, TO-254, 3 PIN | Microsemi Corporation | BD250C vs TIP36C |
TIP36C | Complementary power transistors | STMicroelectronics | BD250C vs TIP36C |
BD250C | 25A, 100V, PNP, Si, POWER TRANSISTOR, TO-218 | Motorola Mobility LLC | BD250C vs BD250C |
TIP36C | 25A, 100V, PNP, Si, POWER TRANSISTOR | JW Miller | BD250C vs TIP36C |
TIP36C | 25A, 100V, PNP, Si, POWER TRANSISTOR | Texas Instruments | BD250C vs TIP36C |
TIP36C | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-218, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN | Central Semiconductor Corp | BD250C vs TIP36C |