Part Details for BD3150N50100AHF by TTM Technologies
Results Overview of BD3150N50100AHF by TTM Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD3150N50100AHF Information
BD3150N50100AHF by TTM Technologies is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for BD3150N50100AHF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1173-1069-1-ND
|
DigiKey | BALUN 3.1GHZ-5GHZ 50/100 0404 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
10810 In Stock |
|
$0.2125 / $0.4700 | Buy Now |
|
DISTI #
620-BD3150N50100AHF
|
Mouser Electronics | Signal Conditioning 3.1-5.0GHz 50/100 Ohm IL=.7dB RoHS: Compliant | 47135 |
|
$0.2120 / $0.4700 | Buy Now |
|
DISTI #
BD3150N50100AHF
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 4000 | 4000 |
|
$0.4500 | Buy Now |
|
DISTI #
BD3150N50100AH
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 1 | 1638 |
|
$0.3700 / $0.6000 | Buy Now |
|
DISTI #
BD3150N50100AHF
|
Avnet Asia | Balun Transformer, 50ohm, 100ohm, 0.7 dB, 180?, 0404 [1010 Metric], 3.1 GHz, 7 GHz (Alt: BD3150N50100AHF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for BD3150N50100AHF
BD3150N50100AHF CAD Models
BD3150N50100AHF Part Data Attributes
|
|
BD3150N50100AHF
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
BD3150N50100AHF
TTM Technologies
RF Transformer, 3100MHz Min, 7000MHz Max, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Cut-off Frequency-Max | 7000 Mhz | |
| Cut-off Frequency-Min | 3100 Mhz | |
| Height | 0.51 Mm | |
| Insertion Loss | 0.9 Db | |
| JESD-609 Code | e4 | |
| Length | 1.04 Mm | |
| Mounting Feature | Surface Mount | |
| Operating Temperature-Max | 140 °C | |
| Operating Temperature-Min | -55 °C | |
| Packing Method | Tr, 7 Inch | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Gold (Ni/Au) | |
| Transformer Type | Rf Transformer | |
| Width | 1.04 Mm |
BD3150N50100AHF Frequently Asked Questions (FAQ)
-
The thermal impedance of the BD3150N50100AHF is typically around 10°C/W, but this can vary depending on the specific application and operating conditions.
-
To ensure reliable soldering, follow the recommended soldering profile and use a solder with a melting point above 217°C. Also, ensure the PCB is clean and free of oxidation.
-
The maximum operating frequency of the BD3150N50100AHF is 1 GHz, but this can vary depending on the specific application and operating conditions.
-
Yes, the BD3150N50100AHF is rated for operation up to 150°C, but derating may be necessary for extended operation at high temperatures.
-
Handle the BD3150N50100AHF by the edges, avoid touching the pins, and store it in a dry, cool place to prevent moisture and contamination.