There are no models available for this part yet.
Overview of BD3831FS-E2 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for BD3831FS-E2 by ROHM Semiconductor
Part Data Attributes for BD3831FS-E2 by ROHM Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP,
|
Pin Count
|
32
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Channel Separation
|
80 dB
|
Consumer IC Type
|
TONE CONTROL CIRCUIT
|
Harmonic Distortion
|
0.005%
|
JESD-30 Code
|
R-PDSO-G32
|
Length
|
13.6 mm
|
Number of Bands
|
2
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SOP32,.3,32
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.9 mm
|
Supply Voltage-Max (Vsup)
|
9.5 V
|
Supply Voltage-Min (Vsup)
|
7 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
DUAL
|
Width
|
5.4 mm
|
Alternate Parts for BD3831FS-E2
This table gives cross-reference parts and alternative options found for BD3831FS-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD3831FS-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA3838FT2 | Sound Fader Control Circuit, 1 Channel(s), PDSO16, SOP-16 | ROHM Semiconductor | BD3831FS-E2 vs BA3838FT2 |
BA3838F | Sound Fader Control Circuit, 2 Channel(s), Bipolar, PDSO16, SOP-16 | ROHM Semiconductor | BD3831FS-E2 vs BA3838F |
BA3838FT1 | Sound Fader Control Circuit, 1 Channel(s), PDSO16, SOP-16 | ROHM Semiconductor | BD3831FS-E2 vs BA3838FT1 |
BA3838FE2 | Sound Fader Control Circuit, 1 Channel(s), Bipolar, PDSO16, SOP-16 | ROHM Semiconductor | BD3831FS-E2 vs BA3838FE2 |
TPA6130A2YZH | 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, BGA16, 1.98X1.98 MM, DSBGA-16 | Texas Instruments | BD3831FS-E2 vs TPA6130A2YZH |
BD3830FS | Tone Control Circuit, 2 Channel(s), BICMOS, PDSO32, SSOP-32 | ROHM Semiconductor | BD3831FS-E2 vs BD3830FS |
TPA6130A2YZHR | 138-mW, stereo, analog input headphone amplifier with I2C control interface 16-DSBGA -40 to 85 | Texas Instruments | BD3831FS-E2 vs TPA6130A2YZHR |