-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO8, HTSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0429
|
Newark | Fixed Ldo Voltage Regulator, 4.3V To 42V, 200Mv Dropout, 3.3Vout, 200Maout, Htsop-8 Rohs Compliant: Yes |Rohm BD433M2WEFJ-CE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7760 / $1.8300 | Buy Now |
DISTI #
BD433M2WEFJ-CE2CT-ND
|
DigiKey | IC REG LINEAR 3.3V 200MA 8HTSOP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2479 In Stock |
|
$0.7461 / $1.7600 | Buy Now |
DISTI #
BD433M2WEFJ-CE2
|
Avnet Americas | 200MA 3.3V OR 5.0V OUTPUT LDO REGULATORS - Tape and Reel (Alt: BD433M2WEFJ-CE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.7683 / $0.8747 | Buy Now |
DISTI #
755-BD433M2WEFJ-CE2
|
Mouser Electronics | LDO Voltage Regulators 200mA 3.3V or 5.0V out LDO Reg RoHS: Compliant | 2493 |
|
$0.7460 / $1.7600 | Buy Now |
|
Future Electronics | BD4xxM2-C Series 3.3 V 200 mA SMT Positive Fixed LDO Regulator - HTSOP-J8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7950 | Buy Now |
|
Quest Components | 5672 |
|
$1.1385 / $3.0360 | Buy Now | |
DISTI #
BD433M2WEFJ-CE2
|
Avnet Americas | 200MA 3.3V OR 5.0V OUTPUT LDO REGULATORS - Tape and Reel (Alt: BD433M2WEFJ-CE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.7683 / $0.8747 | Buy Now |
DISTI #
BD433M2WEFJ-CE2
|
Avnet Americas | 200MA 3.3V OR 5.0V OUTPUT LDO REGULATORS - Tape and Reel (Alt: BD433M2WEFJ-CE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.7683 / $0.8747 | Buy Now |
|
CHIPMALL.COM LIMITED | HTSOP-J8 Linear Voltage Regulators (LDO) ROHS | 2500 |
|
$0.3334 / $0.5716 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 3.3V 200MA 8HTSOP | 2440 |
|
$1.1135 / $1.4262 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD433M2WEFJ-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD433M2WEFJ-CE2
ROHM Semiconductor
Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO8, HTSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Dropout Voltage1-Max | 0.45 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.37 V | |
Output Voltage1-Min | 3.16 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4.2% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for BD433M2WEFJ-CE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD433M2WEFJ-CE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD433M2FP3-CE2 | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO4, SOT223, 4 PIN | ROHM Semiconductor | BD433M2WEFJ-CE2 vs BD433M2FP3-CE2 |
BD433M2WFP3-CE2 | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO4, SOT223, 4 PIN | ROHM Semiconductor | BD433M2WEFJ-CE2 vs BD433M2WFP3-CE2 |
BD433M2EFJ-CE2 | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO8, HTSOP-8 | ROHM Semiconductor | BD433M2WEFJ-CE2 vs BD433M2EFJ-CE2 |