Part Details for BD437 by SPC Multicomp
Overview of BD437 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD437
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N8067
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 45 V, 3 Mhz, 36 W, 4 A, 85 Rohs Compliant: Yes |Multicomp Pro BD437 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1610 / $0.4420 | Buy Now |
Part Details for BD437
BD437 CAD Models
BD437 Part Data Attributes
|
BD437
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
BD437
SPC Multicomp
Power Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for BD437
This table gives cross-reference parts and alternative options found for BD437. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD437, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD437 | Power Bipolar Transistor, 4A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, | Micro Electronics Corporation | BD437 vs BD437 |
BD437 | Power Bipolar Transistor, 4A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, | Micro Electronics Ltd | BD437 vs BD437 |
BD437 | Power Bipolar Transistor, 4A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Micro Commercial Components | BD437 vs BD437 |
BD437TUBE | Power Bipolar Transistor, | Continental Device India Ltd | BD437 vs BD437TUBE |
BD437BULK | Power Bipolar Transistor, | Continental Device India Ltd | BD437 vs BD437BULK |
BD437S | Medium Power NPN Bipolar Power Transistor, 2000-BLKBG | onsemi | BD437 vs BD437S |
BD437TG | Medium Power NPN Bipolar Power Transistor, TO-225, 50-TUBE | onsemi | BD437 vs BD437TG |