Part Details for BD477B by Texas Instruments
Results Overview of BD477B by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
BD477B Information
BD477B by Texas Instruments is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
BD477B Part Data Attributes
|
|
BD477B
Texas Instruments
Buy Now
|
Compare Parts:
BD477B
Texas Instruments
Transistor
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 1 A | |
| Configuration | Darlington | |
| DC Current Gain-Min (hFE) | 8000 | |
| Operating Temperature-Max | 125 °C | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 8.5 W | |
| Surface Mount | No | |
| Transition Frequency-Nom (fT) | 170 Mhz |