Part Details for BD4823FVE-TR by ROHM Semiconductor
Overview of BD4823FVE-TR by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BD4823FVE-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD4823FVECT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5VSOF Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5960 In Stock |
|
$0.1563 / $1.0600 | Buy Now |
DISTI #
BD4823FVE-TR
|
Avnet Americas | Volt Supervisor Detect 2.3V to 6V 5-Pin VSOF T/R - Tape and Reel (Alt: BD4823FVE-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1600 / $0.1825 | Buy Now |
DISTI #
755-BD4823FVE-TR
|
Mouser Electronics | Supervisory Circuits CMOS DETEC VOLT 2.6V RoHS: Compliant | 2985 |
|
$0.1980 / $0.6200 | Buy Now |
|
Future Electronics | IC, CMOS (OPEN DRAIN OUTPUT), EMP5, DETECTION VOLTAGE OF 2.6V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1750 / $0.1840 | Buy Now |
DISTI #
62483313
|
Verical | Processor Supervisor 2.3V 1 Active Low/Open Drain 5-Pin VSOF T/R RoHS: Compliant Min Qty: 321 Package Multiple: 1 Date Code: 2201 | Americas - 6000 |
|
$0.2153 / $0.2445 | Buy Now |
DISTI #
63511108
|
Verical | Processor Supervisor 2.3V 1 Active Low/Open Drain 5-Pin VSOF T/R RoHS: Compliant Min Qty: 321 Package Multiple: 1 Date Code: 2201 | Americas - 2948 |
|
$0.2213 / $0.2445 | Buy Now |
|
Quest Components | 7158 |
|
$0.2340 / $0.7800 | Buy Now | |
|
Ameya Holding Limited | IC, CMOS (OPEN DRAIN OUTPUT), EMP5, DETECTION VOLTAGE OF 2.6V Min Qty: 1 | 50-Authorized Distributor |
|
$0.1830 / $0.5500 | Buy Now |
DISTI #
C1S625900774703
|
Chip1Stop | Processor Supervisor 2.3V 1 Open Drain Automotive 5-Pin VSOF T/R RoHS: Compliant pbFree: Yes | 400 |
|
$0.3710 / $0.3900 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 6000 |
|
$0.1560 / $0.4340 | Buy Now |
Part Details for BD4823FVE-TR
BD4823FVE-TR CAD Models
BD4823FVE-TR Part Data Attributes
|
BD4823FVE-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD4823FVE-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +2.3VV, CMOS, PDSO5, ROHS COMPLIANT, VSOF-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, VSOF-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-F5 | |
Length | 1.6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.00225 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.3V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.2 mm |