Part Details for BD5222G-1TR by ROHM Semiconductor
Overview of BD5222G-1TR by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BD5222G-1TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8111
|
Newark | Voltage Detector, 2.2V, Ssop-5, 85Degc Rohs Compliant: Yes |Rohm BD5222G-1TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 90 |
|
$0.1620 / $0.5200 | Buy Now |
DISTI #
846-BD5222G-1TRCT-ND
|
DigiKey | NANO ENERGY, 2.2V, ADJUSTABLE DE Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1112 / $0.5000 | Buy Now |
DISTI #
BD5222G-1TR
|
Avnet Americas | Nano Energy&trade, , 2.2V, Adjustable Delay Voltage Detector: ROHM's Free Time Delay Setting CMOS Voltage Detector ICs ar - Tape and Reel (Alt: BD5222G-1TR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1101 / $0.1256 | Buy Now |
DISTI #
755-BD5222G-1TR
|
Mouser Electronics | Supervisory Circuits 2.2V ADJ DELAY VOLTAGE DETECT RoHS: Compliant | 2995 |
|
$0.1110 / $0.5100 | Buy Now |
DISTI #
BD5222G-1TR
|
TTI | Supervisory Circuits 2.2V ADJ DELAY VOLTAGE DETECT RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1090 / $0.1200 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 100 |
|
$0.1000 / $0.6340 | Buy Now |
Part Details for BD5222G-1TR
BD5222G-1TR CAD Models
BD5222G-1TR Part Data Attributes
|
BD5222G-1TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD5222G-1TR
ROHM Semiconductor
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.2V, CMOS, PDSO5, SSOP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SSOP-5 | |
Reach Compliance Code | unknown | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.2V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |