Part Details for BD5223G-1TR by ROHM Semiconductor
Overview of BD5223G-1TR by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD5223G-1TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8112
|
Newark | Voltage Detector, 2.3V, Ssop-5, 85Degc Rohs Compliant: Yes |Rohm BD5223G-1TR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.1620 / $0.5200 | Buy Now |
DISTI #
846-BD5223G-1TRCT-ND
|
DigiKey | NANO ENERGY, 2.3V, ADJUSTABLE DE Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2760 In Stock |
|
$0.1112 / $0.5000 | Buy Now |
DISTI #
BD5223G-1TR
|
Avnet Americas | Nano Energy&trade, , 2.3V, Adjustable Delay Voltage Detector: ROHM's Free Time Delay Setting CMOS Voltage Detector ICs ar - Tape and Reel (Alt: BD5223G-1TR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1101 / $0.1256 | Buy Now |
DISTI #
755-BD5223G-1TR
|
Mouser Electronics | Supervisory Circuits 2.3V ADJ DELAY VOLTAGE DETECT RoHS: Compliant | 4940 |
|
$0.1110 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1147 | Buy Now |
|
Quest Components | 2400 |
|
$0.1800 / $0.9000 | Buy Now | |
DISTI #
BD5223G-1TR
|
TTI | Supervisory Circuits 2.3V ADJ DELAY VOLTAGE DETECT RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1100 / $0.1400 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 3000 |
|
$0.0900 / $0.2410 | Buy Now |
Part Details for BD5223G-1TR
BD5223G-1TR CAD Models
BD5223G-1TR Part Data Attributes
|
BD5223G-1TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD5223G-1TR
ROHM Semiconductor
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.3V, CMOS, PDSO5, SSOP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SSOP-5 | |
Reach Compliance Code | unknown | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.3V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |