There are no models available for this part yet.
Overview of BD5224G-TR by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BD5224G-TR by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08X1374
|
Newark | Voltage Detector, 800Na, 10V, Sot-23-5, Threshold Voltage:2.4V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:950Mv, Supply Voltage Max:10V, Reset Type:Active-Low, Digital Ic Case:Sot-23, No. Of Pins:5Pins, Delay Rohs Compliant: Yes |Rohm BD5224G-TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1800 / $0.4680 | Buy Now | |
DISTI #
BD5224GCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8 In Stock |
|
$0.1263 / $0.7400 | Buy Now | |
DISTI #
BD5224G-TR
|
Avnet Americas | Volt Supervisor Detect W/Delay Circuit 2.3V to 6V 5-Pin SSOP T/R - Tape and Reel (Alt: BD5224G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1293 / $0.1475 | Buy Now | |
DISTI #
755-BD5224G-TR
|
Mouser Electronics | Supervisory Circuits CMOS DETEC VOLT 2.4V RoHS: Compliant | 2418 |
|
$0.1260 / $0.5400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1347 | Buy Now | ||
Quest Components | 2483 |
|
$0.2560 / $0.6400 | Buy Now | |||
DISTI #
BD5224G-TR
|
Avnet Asia | Volt Supervisor Detect W/Delay Circuit 2.3V to 6V 5-Pin SSOP T/R (Alt: BD5224G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
C1S625900661603
|
Chip1Stop | Processor Supervisor 2.4V 1 Active Low/Open Drain Automotive 5-Pin SSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 5405 |
|
$0.1540 / $0.4140 | Buy Now | |
DISTI #
C1S625901087516
|
Chip1Stop | Processor Supervisor 2.4V 1 Active Low/Open Drain Automotive 5-Pin SSOP T/R RoHS: Compliant pbFree: Yes | 500 |
|
$0.2650 / $0.2790 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 3000 |
|
$0.1280 / $0.3840 | Buy Now |
CAD Models for BD5224G-TR by ROHM Semiconductor
Part Data Attributes for BD5224G-TR by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
SSOP
|
Package Description
|
LSSOP, TSOP5/6,.11,37
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G5
|
Length
|
2.9 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.25 mm
|
Supply Voltage-Nom (Vsup)
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+2.4V
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
1.6 mm
|
Related Parts for BD5224G-TR
-
BD5224G-2MTRPower Management Circuits
-
MCF51QE128CLHMicrocontrollers
-
UCC28180DRSwitching Regulator or Controllers
-
BD9890FV-E2Other Analog ICs
-
BD90C0AFPS-LBE2Linear Regulator ICs
-
BTN8982TAAUMA1Peripheral Drivers
-
MAX4130EUK+TOperational Amplifiers
-
SUD50N06-09L-E3Power Field-Effect Transistors
-
LTC2449IUHFAnalog to Digital Converters