There are no models available for this part yet.
Overview of BD5225G-TR by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD5225G-TR by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08X1375
|
Newark | Voltage Detector, 800Na, 10V, Sot-23-5, Threshold Voltage:2.5V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:950Mv, Supply Voltage Max:10V, Reset Type:Active-Low, Digital Ic Case:Sot-23, No. Of Pins:5Pins, Delay Rohs Compliant: Yes |Rohm BD5225G-TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1800 / $0.4680 | Buy Now | |
DISTI #
BD5225GCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
131 In Stock |
|
$0.1316 / $0.7400 | Buy Now | |
DISTI #
BD5225G-TR
|
Avnet Americas | Volt Supervisor Detect W/Delay Circuit 2.3V to 6V 5-Pin SSOP T/R - Tape and Reel (Alt: BD5225G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1293 / $0.1475 | Buy Now | |
DISTI #
755-BD5225G-TR
|
Mouser Electronics | Supervisory Circuits CMOS DETEC VOLT 2.5V RoHS: Compliant | 3240 |
|
$0.1310 / $0.5400 | Buy Now | |
Quest Components | 4508 |
|
$0.2275 / $0.6500 | Buy Now | |||
Ameya Holding Limited | IC DETECTOR VOLT 2.5V ODRN 5SSOP Min Qty: 1 | 235-Authorized Distributor |
|
$0.1205 / $0.4704 | Buy Now | ||
DISTI #
C1S625900661621
|
Chip1Stop | Volt Supervisor Detect W/Delay Circuit 2.3V to 6V 5-Pin SSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 7053 |
|
$0.0921 / $0.2920 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 2420 |
|
$0.1280 / $0.3840 | Buy Now | ||
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2012 Date Code: 2012 | 235 |
|
$0.1280 / $0.3840 | Buy Now | ||
Win Source Electronics | IC DETECTOR VOLT 2.5V ODRN 5SSOP | 112100 |
|
$0.1890 / $0.2830 | Buy Now |
CAD Models for BD5225G-TR by ROHM Semiconductor
Part Data Attributes for BD5225G-TR by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
SSOP
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G5
|
Length
|
2.9 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.25 mm
|
Supply Voltage-Nom (Vsup)
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+2.5V
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
1.6 mm
|
Alternate Parts for BD5225G-TR
This table gives cross-reference parts and alternative options found for BD5225G-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD5225G-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD5225G | Power Supply Support Circuit, Fixed, 1 Channel, +2.5VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5 | ROHM Semiconductor | BD5225G-TR vs BD5225G |
Related Parts for BD5225G-TR
-
BD5226FVE-TRPower Management Circuits
-
R5F21254SNFPMicrocontrollers
-
BD9A300MUV-E2Switching Regulator or Controllers
-
BDNF30MS1Other Analog ICs
-
LP38693QSD-3.3Linear Regulator ICs
-
VNI4140KTRPeripheral Drivers
-
BA2904SF-E2Operational Amplifiers
-
IPD90P03P4L-04Power Field-Effect Transistors
-
KSZ8775CLXICNetwork Interfaces