There are no models available for this part yet.
Overview of BD539A-S by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BD539A-S by Bourns Inc
Part Data Attributes for BD539A-S by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BOURNS INC
|
Part Package Code
|
TO-220AB
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
5 A
|
Collector-Emitter Voltage-Max
|
60 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
12
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
45 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for BD539A-S
This table gives cross-reference parts and alternative options found for BD539A-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD539A-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD243C | 6.0 A, 100 V NPN Bipolar Power Transistor, 1200-BLKBG | onsemi | BD539A-S vs BD243C |
BD540A-S | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3 | Bourns Inc | BD539A-S vs BD540A-S |
BD243A | Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Crimson Semiconductor Inc | BD539A-S vs BD243A |
BD243C | Power Bipolar Transistor, 6A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Baneasa SA | BD539A-S vs BD243C |
BD243B | Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3 | Bourns Inc | BD539A-S vs BD243B |
BD540-S | Power Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3 | Bourns Inc | BD539A-S vs BD540-S |
BD540B-S | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3 | Bourns Inc | BD539A-S vs BD540B-S |
BD243B | Power Bipolar Transistor, 6A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Baneasa SA | BD539A-S vs BD243B |
BD243B | Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | BD539A-S vs BD243B |
BD243 | Power Bipolar Transistor, 6A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | BD539A-S vs BD243 |
Related Parts for BD539A-S
-
BD135Power Bipolar Transistors
-
BC846BSmall Signal Bipolar Transistors
-
BAV99Rectifier Diodes
-
BQ35100PWPower Management Circuits
-
BQ1101-9Power Supply Modules
-
BR24C16-WMN6TPEEPROMs
-
BFP640FESDH6327XTSA1RF Small Signal Bipolar Transistors
-
BR230-78A1-12VPower/Signal Relays
-
BGA622H6820XTSA1RF/Microwave Amplifiers