-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller, 2.5A, BIPolar, PDSO28, ROHS COMPLIANT, HTSSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD63860EFV-E2CT-ND
|
DigiKey | IC MTR DRV BIPLR 16-28V 28HTSSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2669 In Stock |
|
$4.4850 / $6.0600 | Buy Now |
DISTI #
BD63860EFV-E2
|
Avnet Americas | Bipolar Stepper Motor 24V 28-Pin HTSSOP-B T/R - Tape and Reel (Alt: BD63860EFV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$3.4944 / $3.9782 | Buy Now |
DISTI #
755-BD63860EFV-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers STEP MOTOR DRIVER 16-28V 2.5A RoHS: Compliant | 904 |
|
$4.4800 / $6.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$3.5900 | Buy Now |
DISTI #
63324923
|
Verical | Bipolar Stepper Motor Driver 24V 28-Pin HTSSOP-B EP T/R Min Qty: 18 Package Multiple: 1 Date Code: 2201 | Americas - 2500 |
|
$3.5693 / $4.4598 | Buy Now |
DISTI #
62155325
|
Verical | Bipolar Stepper Motor Driver 24V 28-Pin HTSSOP-B EP T/R Min Qty: 18 Package Multiple: 1 Date Code: 2201 | Americas - 1400 |
|
$3.6498 / $4.4598 | Buy Now |
|
Quest Components | 3120 |
|
$3.8955 / $7.7910 | Buy Now | |
|
Ameya Holding Limited | IC MOTOR DRIVER SER 28HTSSOP Min Qty: 1 | 50-Authorized Distributor |
|
$3.8900 / $7.1200 | Buy Now |
DISTI #
BD63860EFV-E2
|
Avnet Asia | Bipolar Stepper Motor 24V 28-Pin HTSSOP-B T/R (Alt: BD63860EFV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | HTSSOP-28-EP Motor Driver ICs ROHS | 2045 |
|
$0.9607 / $1.6545 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD63860EFV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD63860EFV-E2
ROHM Semiconductor
Stepper Motor Controller, 2.5A, BIPolar, PDSO28, ROHS COMPLIANT, HTSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, HTSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 7 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 16 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BD63860EFV-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD63860EFV-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6472H | Fully integrated microstepping motor driver with motion engine and SPI | STMicroelectronics | BD63860EFV-E2 vs L6472H |
BD63847EFV-E2 | Stepper Motor Controller, 2.5A, BIPolar, PDSO28, ROHS COMPLIANT, HTSSOP-28 | ROHM Semiconductor | BD63860EFV-E2 vs BD63847EFV-E2 |