Part Details for BD63872EFV-E2 by ROHM Semiconductor
Overview of BD63872EFV-E2 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD63872EFV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD63872EFV-E2CT-ND
|
DigiKey | IC MTR DRV BIPLR 19-28V 28HTSSOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
56 In Stock |
|
$3.7972 / $4.4700 | Buy Now |
DISTI #
BD63872EFV-E2
|
Avnet Americas | Stepper Motor Driver 24V 28-Pin HTSSOP-B T/R - Tape and Reel (Alt: BD63872EFV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.9500 / $2.2200 | Buy Now |
|
Future Electronics | BD63872EFV Series 28 V 1 A SMT Stepping Motor Driver - HTSSOP - 28 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.0000 | Buy Now |
|
Quest Components | 40 |
|
$2.9620 / $4.4430 | Buy Now | |
DISTI #
BD63872EFV-E2
|
Avnet Silica | Stepper Motor Driver 24V 28-Pin HTSSOP-B T/R (Alt: BD63872EFV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 50 |
|
$1.4810 / $2.6680 | Buy Now |
Part Details for BD63872EFV-E2
BD63872EFV-E2 CAD Models
BD63872EFV-E2 Part Data Attributes:
|
BD63872EFV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD63872EFV-E2
ROHM Semiconductor
Stepper Motor Controller, 1.5A, BIPolar, PDSO28, ROHS COMPLIANT, HTSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | HVSSOP, TSSOP28,.25 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 19 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for BD63872EFV-E2
This table gives cross-reference parts and alternative options found for BD63872EFV-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD63872EFV-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD63872EFV | Stepper Motor Controller, 1.5A, BIPolar, PDSO28, ROHS COMPLIANT, HTSSOP-28 | ROHM Semiconductor | BD63872EFV-E2 vs BD63872EFV |