Part Details for BD63873EFV by ROHM Semiconductor
Overview of BD63873EFV by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for BD63873EFV
BD63873EFV CAD Models
BD63873EFV Part Data Attributes:
|
BD63873EFV
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD63873EFV
ROHM Semiconductor
Stepper Motor Controller, 1.5A, BIPolar, PDSO28, ROHS COMPLIANT, HTSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | HVSSOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e2 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 19 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for BD63873EFV
This table gives cross-reference parts and alternative options found for BD63873EFV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD63873EFV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD63872EFV-E2 | Stepper Motor Controller, 1.5A, BIPolar, PDSO28, ROHS COMPLIANT, HTSSOP-28 | ROHM Semiconductor | BD63873EFV vs BD63872EFV-E2 |
BD6385EFV-E2 | Stepper Motor Controller, 1.5A, BIPolar, PDSO40, ROHS COMPLIANT, HTSSOP-40 | ROHM Semiconductor | BD63873EFV vs BD6385EFV-E2 |
BD63873EFV-E2 | Stepper Motor Controller, 1.5A, BIPolar, PDSO28, ROHS COMPLIANT, HTSSOP-28 | ROHM Semiconductor | BD63873EFV vs BD63873EFV-E2 |
BD63843EFV | Stepper Motor Controller, 1.5A, BIPolar, PDSO28, ROHS COMPLIANT, HTSSOP-28 | ROHM Semiconductor | BD63873EFV vs BD63843EFV |
BD63960EFV-E2 | Stepper Motor Controller, 1.5A, BIPolar, PDSO24, ROHS COMPLIANT, HTSSOP-24 | ROHM Semiconductor | BD63873EFV vs BD63960EFV-E2 |