| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BD543B | Texas Instruments | Check for Price | Transistor | BD647 vs BD543B |
| BD744C | Texas Instruments | Check for Price | Transistor | BD647 vs BD744C |
| BD743B | Texas Instruments | Check for Price | Transistor | BD647 vs BD743B |
| D45C8 | Intersil Corporation | Check for Price | Transistor | BD647 vs D45C8 |
| BD545C | Texas Instruments | Check for Price | Transistor | BD647 vs BD545C |
| BD246C | Texas Instruments | Check for Price | Transistor | BD647 vs BD246C |
| BD746 | Texas Instruments | Check for Price | Transistor | BD647 vs BD746 |
| BD746B | Texas Instruments | Check for Price | Transistor | BD647 vs BD746B |
| BD543 | Texas Instruments | Check for Price | Transistor | BD647 vs BD543 |
| BD245B | Texas Instruments | Check for Price | Transistor | BD647 vs BD245B |
Part Details for BD647 by Texas Instruments
Results Overview of BD647 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD647 Information
BD647 by Texas Instruments is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
BD647 Part Data Attributes
|
|
BD647
Texas Instruments
Buy Now
|
Compare Parts:
BD647
Texas Instruments
Transistor
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 8 A | |
| Configuration | Darlington | |
| DC Current Gain-Min (hFE) | 750 | |
| Operating Temperature-Max | 150 °C | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 62.5 W | |
| Surface Mount | No | |
| Transition Frequency-Nom (fT) | 100 Mhz |
Alternate Parts for BD647
This table gives cross-reference parts and alternative options found for BD647. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD647, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.