Part Details for BD677A by Crimson Semiconductor Inc
Overview of BD677A by Crimson Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD677A
BD677A CAD Models
BD677A Part Data Attributes
|
BD677A
Crimson Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BD677A
Crimson Semiconductor Inc
Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRIMSON SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 750 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2 MHz | |
VCEsat-Max | 2.8 V |
Alternate Parts for BD677A
This table gives cross-reference parts and alternative options found for BD677A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD677A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD677A | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Continental Device India Ltd | BD677A vs BD677A |
BD677ASTU | Medium Power NPN Darlington Bipolar Power Transistor, 1920-TUBE | onsemi | BD677A vs BD677ASTU |
BD677A | Power Bipolar Transistor, 4A I(C), 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Baneasa SA | BD677A vs BD677A |
BD677A | Medium Power NPN Darlington Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | BD677A vs BD677A |
BD677 | NPN power Darlington transistor | STMicroelectronics | BD677A vs BD677 |
BD677 | Power Bipolar Transistor, 4A I(C), 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Baneasa SA | BD677A vs BD677 |