Datasheets
BD681G by:

4A, 100V, NPN, Si, POWER TRANSISTOR, TO-225AA, ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN

Part Details for BD681G by Rochester Electronics LLC

Overview of BD681G by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BD681G

BD681G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BD681G Part Data Attributes

BD681G Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
BD681G Rochester Electronics LLC 4A, 100V, NPN, Si, POWER TRANSISTOR, TO-225AA, ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code TO-225AA
Package Description ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN
Pin Count 3
Manufacturer Package Code CASE 77-09
Reach Compliance Code unknown
Collector Current-Max (IC) 4 A
Collector-Emitter Voltage-Max 100 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 750
JEDEC-95 Code TO-225AA
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Qualification Status COMMERCIAL
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Alternate Parts for BD681G

This table gives cross-reference parts and alternative options found for BD681G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD681G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BD681 Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin Samsung Semiconductor BD681G vs BD681
BD681 Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 Central Semiconductor Corp BD681G vs BD681
BD681 Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, Crimson Semiconductor Inc BD681G vs BD681
BD681 NPN power Darlington transistor STMicroelectronics BD681G vs BD681
BD681 4A, 100V, NPN, Si, POWER TRANSISTOR, TO-225AA Motorola Mobility LLC BD681G vs BD681
BD681STU Medium Power NPN Darlington Bipolar Power Transistor, 1920-TUBE onsemi BD681G vs BD681STU
BD681 Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 Continental Device India Ltd BD681G vs BD681
BD681 Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin Fairchild Semiconductor Corporation BD681G vs BD681
BD681 Power Bipolar Transistor, 4A I(C), 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin Baneasa SA BD681G vs BD681
BD681 Medium Power NPN Darlington Bipolar Power Transistor, TO-225, 500-BLKBX onsemi BD681G vs BD681
Part Number Description Manufacturer Compare
BDX33BG 10A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN Rochester Electronics LLC BD681G vs BDX33BG
BD681 4A, 100V, NPN, Si, POWER TRANSISTOR, TO-225AA Motorola Mobility LLC BD681G vs BD681
BD442S 4A, 80V, PNP, Si, POWER TRANSISTOR, TO-126 Rochester Electronics LLC BD681G vs BD442S
BD681 4A, 100V, NPN, Si, POWER TRANSISTOR, TO-225AA, PLASTIC, CASE 77-09, 3 PIN Rochester Electronics LLC BD681G vs BD681
BDX33B Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Samsung Semiconductor BD681G vs BDX33B
BDX33B 10A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC BD681G vs BDX33B
BDX33B 10A, 80V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN JW Miller BD681G vs BDX33B

BD681G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD681G by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD681G by Rochester Electronics LLC

  • Please alert me when BD681G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BD681G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD681G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BD681G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD681G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD681G by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: