Part Details for BD745B by JW Miller
Overview of BD745B by JW Miller
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD745B
BD745B CAD Models
BD745B Part Data Attributes
|
BD745B
JW Miller
Buy Now
Datasheet
|
Compare Parts:
BD745B
JW Miller
20A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, FM-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER INNOVATIONS LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BD745B
This table gives cross-reference parts and alternative options found for BD745B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD745B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD2492B | Power Bipolar Transistor, 0.1A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-126FM, 3 PIN | Hitachi Ltd | BD745B vs 2SD2492B |
2SC3089 | Power Bipolar Transistor, 7A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin, TO-3PB, 3 PIN | SANYO Electric Co Ltd | BD745B vs 2SC3089 |
2SD1840Q-YB | Power Bipolar Transistor, 15A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | SANYO Electric Co Ltd | BD745B vs 2SD1840Q-YB |
2SD1600 | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN | Hitachi Ltd | BD745B vs 2SD1600 |
2SC3419 | TRANSISTOR 0.8 A, 40 V, NPN, Si, POWER TRANSISTOR, LEAD FREE, 2-8H1A, 3 PIN, BIP General Purpose Power | Toshiba America Electronic Components | BD745B vs 2SC3419 |
2SD2115(S)TL | 2A, 60V, NPN, Si, POWER TRANSISTOR | Renesas Electronics Corporation | BD745B vs 2SD2115(S)TL |
2SC3447N | Power Bipolar Transistor, 5A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, SC-46, 3 PIN | SANYO Electric Co Ltd | BD745B vs 2SC3447N |
2SA1480C | 0.1A, 300V, PNP, Si, POWER TRANSISTOR, TO-126ML, 3 PIN | SANYO Semiconductor Co Ltd | BD745B vs 2SA1480C |
2SC3448 | Power Bipolar Transistor, 4A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin, TO-3PB, 3 PIN | SANYO Electric Co Ltd | BD745B vs 2SC3448 |
2SC3447N | Power Bipolar Transistor, 5A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, SC-46, 3 PIN | SANYO Semiconductor Co Ltd | BD745B vs 2SC3447N |