-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 5V, 0.7V Dropout, CMOS, PSSO3, TO-252, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD750L2FP-CE2CT-ND
|
DigiKey | IC REG LINEAR 5V 200MA TO252-3 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23474 In Stock |
|
$0.8450 / $1.4200 | Buy Now |
DISTI #
BD750L2FP-CE2
|
Avnet Americas | LDO Regulator Pos 5V 0.2A 3-Pin TO-252 Embossed T/R - Tape and Reel (Alt: BD750L2FP-CE2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9802 / $1.2506 | Buy Now |
DISTI #
755-BD750L2FP-CE2
|
Mouser Electronics | LDO Voltage Regulators IC Pwr Linear Reg Single Output LDO RoHS: Compliant | 9052 |
|
$0.8450 / $1.4200 | Buy Now |
|
Future Electronics | BD750L2FP Series 5 V 200 mA Ultra Low Quiescent Current LDO Regulator - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 6000Reel |
|
$1.1600 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 5V, 0.7V DROPOUT, CMOS, PSSO3 | 2066 |
|
$1.2375 / $3.3000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 3935-Authorized Distributor |
|
$0.9800 / $2.1100 | Buy Now |
DISTI #
BD750L2FP-CE2
|
Avnet Asia | LDO Regulator Pos 5V 0.2A 3-Pin TO-252 Embossed T/R (Alt: BD750L2FP-CE2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 760 |
|
$0.8250 / $1.2530 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 1751 |
|
$0.8250 / $1.2530 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 72 |
|
$0.8250 / $1.2530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD750L2FP-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD750L2FP-CE2
ROHM Semiconductor
Fixed Positive LDO Regulator, 5V, 0.7V Dropout, CMOS, PSSO3, TO-252, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 50 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 5.8 V | |
JESD-30 Code | R-PSSO-G3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.02% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 5.5 mm |
This table gives cross-reference parts and alternative options found for BD750L2FP-CE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD750L2FP-CE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD750L2FP3-CE2 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, CMOS, PDSO4, SOT-223, 4 PIN | ROHM Semiconductor | BD750L2FP-CE2 vs BD750L2FP3-CE2 |
BD750L2EFJ-CE2 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, CMOS, PDSO8, HTSOP-8 | ROHM Semiconductor | BD750L2FP-CE2 vs BD750L2EFJ-CE2 |