Part Details for BD792 by Motorola Mobility LLC
Overview of BD792 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD792
BD792 CAD Models
BD792 Part Data Attributes
|
BD792
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BD792
Motorola Mobility LLC
4A, 100V, PNP, Si, POWER TRANSISTOR, TO-225AA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 4 A | |
Collector-Base Capacitance-Max | 70 pF | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 15 W | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz | |
VCEsat-Max | 3 V |
Alternate Parts for BD792
This table gives cross-reference parts and alternative options found for BD792. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD792, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3448L-RA | Power Bipolar Transistor, 4A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | SANYO Electric Co Ltd | BD792 vs 2SC3448L-RA |
2SB874 | Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Hitachi Ltd | BD792 vs 2SB874 |
BU508DF | Power Bipolar Transistor, 5A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, ISOWATT218, TO-3PML, 3 PIN | SANYO Electric Co Ltd | BD792 vs BU508DF |
BUW12 | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-218AC, Plastic/Epoxy, 3 Pin, TO-218AC, 3 PIN | TT Electronics Resistors | BD792 vs BUW12 |
BUW73 | 20A, 200V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BD792 vs BUW73 |
SDT9303 | Power Bipolar Transistor, 10A I(C), 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | Baneasa SA | BD792 vs SDT9303 |
BUW12 | 8A, 400V, NPN, Si, POWER TRANSISTOR, TO-218 | STMicroelectronics | BD792 vs BUW12 |
BD106BR1 | Power Bipolar Transistor, 2.5A I(C), 36V V(BR)CEO, 1-Element, NPN, Silicon | TT Electronics Resistors | BD792 vs BD106BR1 |
2SB1135 | Power Bipolar Transistor, 7A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220ML, 3 PIN | SANYO Electric Co Ltd | BD792 vs 2SB1135 |
2SB1375 | TRANSISTOR 3 A, 60 V, PNP, Si, POWER TRANSISTOR, 2-10R1A, 3 PIN, BIP General Purpose Power | Toshiba America Electronic Components | BD792 vs 2SB1375 |