Part Details for BD792 by onsemi
Overview of BD792 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD792
BD792 CAD Models
BD792 Part Data Attributes
|
BD792
onsemi
Buy Now
Datasheet
|
Compare Parts:
BD792
onsemi
4A, 100V, PNP, Si, POWER TRANSISTOR, TO-225AA, PLASTIC, FORMERLY TO-126, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-225AA | |
Package Description | PLASTIC, FORMERLY TO-126, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz |
Alternate Parts for BD792
This table gives cross-reference parts and alternative options found for BD792. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD792, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4110-YA | Power Bipolar Transistor, 25A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | SANYO Semiconductor Co Ltd | BD792 vs 2SC4110-YA |
2SC4110N-CA | Power Bipolar Transistor, 25A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | SANYO Electric Co Ltd | BD792 vs 2SC4110N-CA |
2SC5251 | 12A, 800V, NPN, Si, POWER TRANSISTOR, TO-3PFM(N), 3 PIN | Renesas Electronics Corporation | BD792 vs 2SC5251 |
2SA1380-E | Power Bipolar Transistor, 0.1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | SANYO Electric Co Ltd | BD792 vs 2SA1380-E |
2SB874 | 2A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB | Renesas Electronics Corporation | BD792 vs 2SB874 |
2SA1407F | Power Bipolar Transistor, 0.15A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | SANYO Semiconductor Co Ltd | BD792 vs 2SA1407F |
BUY49P | 3A, 200V, NPN, Si, POWER TRANSISTOR, TO-126 | STMicroelectronics | BD792 vs BUY49P |
BUX32 | 8A, 400V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BD792 vs BUX32 |
BUW73 | Power Bipolar Transistor, 20A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | BD792 vs BUW73 |
2SA1010-M-AZ | 7A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB, SC-46, 3 PIN | Renesas Electronics Corporation | BD792 vs 2SA1010-M-AZ |