Part Details for BD87A34FVM-TR by ROHM Semiconductor
Overview of BD87A34FVM-TR by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BD87A34FVM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD87A34FVMCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8MSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$1.3503 / $4.1600 | Buy Now |
DISTI #
BD87A34FVM-TR
|
Avnet Americas | Volt Supervisor Detect 8-Pin MSOP T/R - Tape and Reel (Alt: BD87A34FVM-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.0342 / $1.1797 | Buy Now |
DISTI #
755-BD87A34FVM-TR
|
Mouser Electronics | Supervisory Circuits DETECTOR 3.4V RoHS: Compliant | 157 |
|
$1.3100 / $4.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$1.0800 | Buy Now |
|
Quest Components | 4800 |
|
$1.2000 / $3.2000 | Buy Now | |
DISTI #
BD87A34FVM-TR
|
Avnet Silica | Volt Supervisor Detect 8-Pin MSOP T/R (Alt: BD87A34FVM-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901089426
|
Chip1Stop | Processor Supervisor 3.4V 1 Active High/Open Drain Automotive 8-Pin MSOP T/R RoHS: Compliant pbFree: Yes | 270 |
|
$2.3500 / $2.5900 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 3000 |
|
$0.8000 / $2.3830 | Buy Now |
Part Details for BD87A34FVM-TR
BD87A34FVM-TR CAD Models
BD87A34FVM-TR Part Data Attributes
|
BD87A34FVM-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD87A34FVM-TR
ROHM Semiconductor
Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, ROHS COMPLIANT, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 0.014 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.4V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |
Alternate Parts for BD87A34FVM-TR
This table gives cross-reference parts and alternative options found for BD87A34FVM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD87A34FVM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD87A34FVM | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, ROHS COMPLIANT, MSOP-8 | ROHM Semiconductor | BD87A34FVM-TR vs BD87A34FVM |