There are no models available for this part yet.
Overview of BD910 by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BD910 by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 28 |
|
RFQ | ||||
ComSIT USA | COMPLEMENTARY SILICON POWER TRANSISTOR Power Bipolar Transistor, 15A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin RoHS: Compliant |
|
|
RFQ | |||
Chip 1 Exchange | INSTOCK | 122 |
|
RFQ |
CAD Models for BD910 by STMicroelectronics
Part Data Attributes for BD910 by STMicroelectronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
TO-220AB
|
Package Description
|
PLASTIC, TO-220, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Collector Current-Max (IC)
|
15 A
|
Collector-Emitter Voltage-Max
|
80 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
5
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
PNP
|
Power Dissipation Ambient-Max
|
90 W
|
Power Dissipation-Max (Abs)
|
90 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
3 MHz
|
VCEsat-Max
|
3 V
|
Alternate Parts for BD910
This table gives cross-reference parts and alternative options found for BD910. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD910, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD910 | Power Bipolar Transistor, 15A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Continental Device India Ltd | BD910 vs BD910 |
2N6491 | 15A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, PLASTIC, CASE 221A-06, 3 PIN | Motorola Mobility LLC | BD910 vs 2N6491 |
2N6491 | Power Bipolar Transistor, 15A I(C), 80V V(BR)CEO, PNP, Silicon, TO-220, Plastic/Epoxy, 2 Pin, | Microsemi Corporation | BD910 vs 2N6491 |
Related Parts for BD910
-
BDW94CPower Bipolar Transistors
-
BC846SSmall Signal Bipolar Transistors
-
1N3495Rectifier Diodes
-
NMC0805NPO100J50TRPFixed Capacitors
-
RC0805JR-07300RLFixed Resistors
-
BD9134MUV-E2Switching Regulator or Controllers
-
BD90GC0WEFJ-E2Linear Regulator ICs
-
LM358NOperational Amplifiers
-
1N5357Zener Diodes