Part Details for BDC01DRL1G by onsemi
Overview of BDC01DRL1G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BDC01DRL1G
BDC01DRL1G CAD Models
BDC01DRL1G Part Data Attributes
|
BDC01DRL1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BDC01DRL1G
onsemi
One Watt Amplifier Transistor, TO-92 (TO-226) 1 WATT, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 (TO-226) 1 WATT | |
Package Description | LEAD FREE, CASE 29-10, TO-226AA, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EUROPEAN PART NUMBER | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for BDC01DRL1G
This table gives cross-reference parts and alternative options found for BDC01DRL1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDC01DRL1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDC01DRL1 | 500mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BDC01DRL1G vs BDC01DRL1 |
MPSL01 | 120V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | onsemi | BDC01DRL1G vs MPSL01 |
BDC01DRL1 | 500mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226AA, 3 PIN | onsemi | BDC01DRL1G vs BDC01DRL1 |
MPSL01TRE | Small Signal Bipolar Transistor, 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | BDC01DRL1G vs MPSL01TRE |
BDC01DRL1 | 500mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-10, TO-226AA, 3 PIN | Rochester Electronics LLC | BDC01DRL1G vs BDC01DRL1 |
MPSL01 | Small Signal Bipolar Transistor, 0.15A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Central Semiconductor Corp | BDC01DRL1G vs MPSL01 |
BDC01DRL1G | 500mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-10, TO-226AA, 3 PIN | Rochester Electronics LLC | BDC01DRL1G vs BDC01DRL1G |
MPSL01 | Small Signal Bipolar Transistor, 0.1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Ltd | BDC01DRL1G vs MPSL01 |
MPSL01TRELEADFREE | Small Signal Bipolar Transistor, 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | BDC01DRL1G vs MPSL01TRELEADFREE |