There are no models available for this part yet.
Overview of BF422G by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BF422G by Rochester Electronics LLC
Part Data Attributes for BF422G by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
TO-92
|
Package Description
|
LEAD FREE, CASE 29-11, TO-226AA, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
CASE 29-11
|
Reach Compliance Code
|
unknown
|
Collector Current-Max (IC)
|
0.05 A
|
Collector-Emitter Voltage-Max
|
250 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
50
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
COMMERCIAL
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
60 MHz
|
Alternate Parts for BF422G
This table gives cross-reference parts and alternative options found for BF422G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF422G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF422 | Small Signal Bipolar Transistor, 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | TDK Micronas GmbH | BF422G vs BF422 |
BF422 | Small Signal Bipolar Transistor, 0.5A I(C), NPN | Transys Electronics Limited | BF422G vs BF422 |
BF422T/R | TRANSISTOR 50 mA, 250 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BF422G vs BF422T/R |
BF422RL1G | 50mA, 250V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226AA, 3 PIN | Rochester Electronics LLC | BF422G vs BF422RL1G |
BF422 | TRANSISTOR 50 mA, 250 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BF422G vs BF422 |
BF422 | Small Signal Bipolar Transistor, 0.1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, PLASTIC PACKAGE-3 | Micro Commercial Components | BF422G vs BF422 |
BF422 | Small Signal Bipolar Transistor, 0.02A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Ltd | BF422G vs BF422 |
BF422 | TRANSISTOR 50 mA, 250 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, 2-5F103, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | BF422G vs BF422 |
BF422-BP | Small Signal Bipolar Transistor, 0.1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BF422G vs BF422-BP |
BF422-T/R | 50mA, 250V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN | NXP Semiconductors | BF422G vs BF422-T/R |
Related Parts for BF422G
-
BC847BWSmall Signal Bipolar Transistors
-
BAV99T-7Rectifier Diodes
-
BDV65BPower Bipolar Transistors
-
BD9842FV-E2Switching Regulator or Controllers
-
BD6538G-LBTRPeripheral Drivers
-
BD46455G-TRPower Management Circuits
-
ICL7107CPLZAnalog to Digital Converters
-
BFP193WE6327HTSA1RF Small Signal Bipolar Transistors
-
BD2606MVV-E2Display Drivers