Part Details for BDPH-2-30-CSL-GD30 by Central Components Manufacturing
Overview of BDPH-2-30-CSL-GD30 by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BDPH-2-30-CSL-GD30
BDPH-2-30-CSL-GD30 CAD Models
BDPH-2-30-CSL-GD30 Part Data Attributes:
|
BDPH-2-30-CSL-GD30
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BDPH-2-30-CSL-GD30
Central Components Manufacturing
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.157 inch | |
Body Length | 1.181 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for BDPH-2-30-CSL-GD30
This table gives cross-reference parts and alternative options found for BDPH-2-30-CSL-GD30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDPH-2-30-CSL-GD30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBD30 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | AUK Contractors Co Ltd | BDPH-2-30-CSL-GD30 vs MBD30 |
HBSTS-215-D-B-08-G-120 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | BDPH-2-30-CSL-GD30 vs HBSTS-215-D-B-08-G-120 |
BSTS-215-D-A-14-G-120 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | BDPH-2-30-CSL-GD30 vs BSTS-215-D-A-14-G-120 |
HBSTS-215-D-A-08-GT-120 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | BDPH-2-30-CSL-GD30 vs HBSTS-215-D-A-08-GT-120 |
YY-1950-W30SG | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Young Yak Enterprise Co Ltd | BDPH-2-30-CSL-GD30 vs YY-1950-W30SG |
HBSTC-215-D-130-06-GT-120 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | BDPH-2-30-CSL-GD30 vs HBSTC-215-D-130-06-GT-120 |
TSHC-215-D-12-454-GT | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | BDPH-2-30-CSL-GD30 vs TSHC-215-D-12-454-GT |
BSTC-215-D-150-07-H-120 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | BDPH-2-30-CSL-GD30 vs BSTC-215-D-150-07-H-120 |
BSTS-215-D-B-20-T-120 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | BDPH-2-30-CSL-GD30 vs BSTS-215-D-B-20-T-120 |
TSHC-215-D-16-497-GT | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | BDPH-2-30-CSL-GD30 vs TSHC-215-D-16-497-GT |