Part Details for BDR200W100KOHMKZ by Token Electronics Industry Co Ltd
Overview of BDR200W100KOHMKZ by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BDR200W100KOHMKZ
BDR200W100KOHMKZ CAD Models
BDR200W100KOHMKZ Part Data Attributes
|
BDR200W100KOHMKZ
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BDR200W100KOHMKZ
Token Electronics Industry Co Ltd
Fixed Resistor, 200W, 100000ohm, 10% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Boxed | |
Package Height | 76 mm | |
Package Length | 345 mm | |
Package Style | Chassis Mount | |
Package Width | 90 mm | |
Rated Power Dissipation (P) | 200 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | BDR200W(J TOL) | |
Tolerance | 10% |